+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEL 10-4813

Converter: DC/DC; 10W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 666mA; DIP16


Manufacturer: TRACO POWER

Manufacturer part number:
TEL 10-4813
TME Symbol:
TEL10-4813

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
10W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
0.666A
Case
DIP16
Mounting
THT
Manufacturer series
TEL10
Body dimensions
23.8x13.7x8mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
420kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
Gross weight6.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEL 10-4813
20 in TME stock
Net price for quantities from 1 pcs - 27.69 USDGross price for quantities from 1 pcs - 27.69 USD
Net price for quantities from 5 pcs - 26.13 USDGross price for quantities from 5 pcs - 26.13 USD
Net price for quantities from 30 pcs - 25.27 USDGross price for quantities from 30 pcs - 25.27 USD
Net price for quantities from 100 pcs - 24.41 USDGross price for quantities from 100 pcs - 24.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs