+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEL 12-4813

Converter: DC/DC; 12W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 800mA; DIP16


Manufacturer: TRACO POWER

Manufacturer part number:
TEL 12-4813
TME Symbol:
TEL12-4813

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
12W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
0.8A
Case
DIP16
Mounting
THT
Manufacturer series
TEL 12
Body dimensions
23.8x10.2x13.7mm
Efficiency
88%
Operating temperature
-40...85°C
Switching frequency
480kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
Gross weight8.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEL 12-4813
5 in TME stock
Net price for quantities from 1 pcs - 23.58 USDGross price for quantities from 1 pcs - 23.58 USD
Net price for quantities from 10 pcs - 22.55 USDGross price for quantities from 10 pcs - 22.55 USD
Net price for quantities from 30 pcs - 22.11 USDGross price for quantities from 30 pcs - 22.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 10 pcs