+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEL 2-4812

Converter: DC/DC; 2W; Uin: 36÷75VDC; Uout: 12VDC; Iout: 165mA; DIP16


Manufacturer: TRACO POWER

Manufacturer part number:
TEL 2-4812
TME Symbol:
TEL2-4812

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
36...75V DC
Output voltage
12V DC
Output current
165mA
Case
DIP16
Mounting
THT
Manufacturer series
TEL2
Body dimensions
23.8x13.7x7.62mm
Efficiency
79%
Operating temperature
-40...75°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
Gross weight4.973 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEL 2-4812
20 in TME stock
Net price for quantities from 1 pcs - 17.54 USDGross price for quantities from 1 pcs - 17.54 USD
Net price for quantities from 5 pcs - 16.64 USDGross price for quantities from 5 pcs - 16.64 USD
Net price for quantities from 20 pcs - 16.12 USDGross price for quantities from 20 pcs - 16.12 USD
Net price for quantities from 100 pcs - 15.62 USDGross price for quantities from 100 pcs - 15.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs