+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEL 3-2011

Converter: DC/DC; 3W; Uin: 10÷30VDC; Uout: 5VDC; Iout: 600mA; DIP24

Manufacturer: TRACO POWER

Manufacturer part number:
TEL 3-2011
TME Symbol:
TEL3-2011

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3W
Input voltage
10...30V DC
Output voltage
5V DC
Output current
0.6A
Case
DIP24
Mounting
THT
Manufacturer series
TEL3
Body dimensions
32x20x10.2mm
Efficiency
76%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
Gross weight12.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEL 3-2011
0 in TME stock
Net price for quantities from 1 pcs - 24.01 USDGross price for quantities from 1 pcs - 24.01 USD
Net price for quantities from 100 pcs - 21.43 USDGross price for quantities from 100 pcs - 21.43 USD
Net price for quantities from 500 pcs - 19.91 USDGross price for quantities from 500 pcs - 19.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 10 pcs