+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEL 3-4813

Converter: DC/DC; 3W; Uin: 36÷75VDC; Uout: 15VDC; Iout: 200mA; DIP24


Manufacturer: TRACO POWER

Manufacturer part number:
TEL 3-4813
TME Symbol:
TEL3-4813

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
3W
Input voltage
36...75V DC
Output voltage
15V DC
Output current
0.2A
Case
DIP24
Mounting
THT
Manufacturer series
TEL3
Body dimensions
32x20x10.2mm
Efficiency
81%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
Gross weight12 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEL 3-4813
0 in TME stock
Net price for quantities from 1 pcs - 15.81 USDGross price for quantities from 1 pcs - 15.81 USD
Net price for quantities from 5 pcs - 14.98 USDGross price for quantities from 5 pcs - 14.98 USD
Net price for quantities from 25 pcs - 14.53 USDGross price for quantities from 25 pcs - 14.53 USD
Net price for quantities from 100 pcs - 14.07 USDGross price for quantities from 100 pcs - 14.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.