+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEL 30-2413

Converter: DC/DC; 30W; Uin: 18÷36VDC; Uout: 15VDC; Iout: 2A; Iout2: 2A

NEW

Manufacturer: TRACO POWER

Manufacturer part number:
TEL 30-2413
TME Symbol:
TEL30-2413

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
30W
Input voltage
18...36V DC
Output voltage
15V, 15V DC
Output current
2A
Output current 2
2A
Case
DIP
Mounting
THT
Manufacturer series
TEL 30
Body dimensions
50.8x25.4x15.3mm
Efficiency
88%
Operating temperature
-40...70°C
Output ripple
100Vpp
Protection
anti-overvoltage OVP, short circuit protection SCP, undervoltage-lockout UVLO
Insulation voltage
1.5kV DC
Number of outputs
1
Application
industry, IT, telecommunication
Additional functions
remote ON/OFF control
Conform to the norm
EN 60950-1
Gross weight32 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEL 30-2413
0 in TME stock
Net price for quantities from 1 pcs - 58.99 USDGross price for quantities from 1 pcs - 58.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.