+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEL 8-1213

Converter: DC/DC; 8W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 535mA; DIP16

Manufacturer: TRACO POWER

Manufacturer part number:
TEL 8-1213
TME Symbol:
TEL8-1213

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
8W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
535mA
Case
DIP16
Mounting
THT
Manufacturer series
TEL8
Body dimensions
24.1x14x8.5mm
Efficiency
84%
Operating temperature
-40...80°C
Switching frequency
370kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
1
Dimensions
Gross weight6.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEL 8-1213
0 in TME stock
Net price for quantities from 1 pcs - 21.66 USDGross price for quantities from 1 pcs - 21.66 USD
Net price for quantities from 30 pcs - 20.15 USDGross price for quantities from 30 pcs - 20.15 USD
Net price for quantities from 50 pcs - 19.44 USDGross price for quantities from 50 pcs - 19.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.