+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | VISHAY | |
Type of photoelement | PIN photodiode | |
LED diameter | 1.9mm | |
Case | Gull wing | |
Mounting | SMD | |
Wavelength of peak sensitivity | 940nm | |
Wavelength | 870...950nm | |
Viewing angle | 30° | |
Active area | 0.23mm2 | |
Front | convex | |
LED lens | black | |
Dimensions | 2.5x2x2.7mm | |
Operating temperature | -40...85°C |