+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEMD5080X01

PIN photodiode; SMD; 940nm; 350÷1100nm; 130°; flat; blue


Manufacturer: VISHAY

Manufacturer part number:
TEMD5080X01
TME Symbol:
TEMD5080X01

Specification

Manufacturer
VISHAY
Type of photoelement
PIN photodiode
Mounting
SMD
Wavelength of peak sensitivity
940nm
Wavelength
350...1100nm
Viewing angle
130°
Active area
7.7mm2
Front
flat
LED lens
blue
Dimensions
5x4.24x1.12mm
Gross weight0.075 g
Certificates
See other products in this category: Photodiodes VISHAY,
*
TEMD5080X01
1047 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 10 pcs - 1.01 USDGross price for quantities from 10 pcs - 1.01 USD
Net price for quantities from 50 pcs - 0.97 USDGross price for quantities from 50 pcs - 0.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 500 pcs