+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEMD7000X01

Phototransistor; 0805; SMD; λp max: 900nm; 60V; 60°; λd: 350÷1120nm


Manufacturer: VISHAY

Manufacturer part number:
TEMD7000X01
TME Symbol:
TEMD7000X01

Specification

Manufacturer
VISHAY
Type of photoelement
phototransistor
Case - inch
0805
Case - mm
2012
Mounting
SMD
Wavelength of peak sensitivity
900nm
Collector-emitter voltage
60V
Viewing angle
60°
LED lens
transparent
Wavelength
350...1120nm
Gross weight0.014 g
Certificates
See other products in this category: Phototransistors VISHAY,
*
TEMD7000X01
3196 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.66 USDGross price for quantities from 10 pcs - 0.66 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.49 USDGross price for quantities from 100 pcs - 0.49 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.39 USDGross price for quantities from 1000 pcs - 0.39 USD
Net price for quantities from 1500 pcs - 0.38 USDGross price for quantities from 1500 pcs - 0.38 USD
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
Net price for quantities from 6000 pcs - 0.34 USDGross price for quantities from 6000 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs