+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEMT1000

Phototransistor; SMD; λp max: 880nm; 5V; 15°; λd: 730÷1000nm


Manufacturer: VISHAY

Manufacturer part number:
TEMT1000
TME Symbol:
TEMT1000

Specification

Manufacturer
VISHAY
Type of photoelement
phototransistor
Mounting
SMD
Wavelength of peak sensitivity
880nm
Collector-emitter voltage
5V
Viewing angle
15°
LED lens
black with IR filter
Wavelength
730...1000nm
Gross weight0.038 g
Certificates
See other products in this category: Phototransistors VISHAY,
*
TEMT1000
0 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.47 USDGross price for quantities from 10 pcs - 0.47 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.22 USDGross price for quantities from 1000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 pcs