+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEMT6200FX01

Phototransistor; 0805; SMD; λp max: 550nm; 6V; 60°; Lens: green


Manufacturer: VISHAY

Manufacturer part number:
TEMT6200FX01
TME Symbol:
TEMT6200FX01

Specification

Manufacturer
VISHAY
Type of photoelement
phototransistor
Case - inch
0805
Case - mm
2012
Mounting
SMD
Wavelength of peak sensitivity
550nm
Collector-emitter voltage
6V
Viewing angle
60°
LED lens
green
Wavelength
450...610nm
Gross weight0.01 g
Certificates
See other products in this category: Phototransistors VISHAY,
*
TEMT6200FX01
3721 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 5 pcs - 0.42 USDGross price for quantities from 5 pcs - 0.42 USD
Net price for quantities from 100 pcs - 0.39 USDGross price for quantities from 100 pcs - 0.39 USD
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs