+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEN12-2410

Converter: DC/DC; 12W; Uin: 9÷36VDC; Uout: 3.3VDC; Iout: 2400mA; THT


Manufacturer: TRACO POWER

Manufacturer part number:
TEN12-2410
TME Symbol:
TEN12-2410

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
12W
Input voltage
9...36V DC
Output voltage
3.3V DC
Output current
2.4A
Mounting
THT
Number of outputs
1
Gross weight31.8 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
*
TEN12-2410
0 in TME stock
Net price for quantities from 1 pcs - 64.96 USDGross price for quantities from 1 pcs - 64.96 USD
Net price for quantities from 10 pcs - 58.54 USDGross price for quantities from 10 pcs - 58.54 USD
Net price for quantities from 250 pcs - 54.14 USDGross price for quantities from 250 pcs - 54.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.