+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEN 12-2421

Converter: DC/DC; 12W; Uin: 9÷36VDC; Uout: 5VDC; Uout2: -5VDC; THT


Manufacturer: TRACO POWER

Manufacturer part number:
TEN 12-2421
TME Symbol:
TEN12-2421

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
12W
Input voltage
9...36V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
1A
Output current 2
1A
Mounting
THT
Manufacturer series
TEN
Body dimensions
50.8x25.4x10.2mm
Efficiency
82%
Operating temperature
-40...85°C
Switching frequency
400kHz
Protection
anti-overload OPP, short circuit protection SCP
Insulation voltage
1.5kV
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEN 12-2421
0 in TME stock
Net price for quantities from 1 pcs - 61.75 USDGross price for quantities from 1 pcs - 61.75 USD
Net price for quantities from 5 pcs - 58.54 USDGross price for quantities from 5 pcs - 58.54 USD
Net price for quantities from 25 pcs - 56.76 USDGross price for quantities from 25 pcs - 56.76 USD
Net price for quantities from 100 pcs - 54.97 USDGross price for quantities from 100 pcs - 54.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.