+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 4W | |
Input voltage | 18...75V DC | |
Output voltage | 5V, 5V DC | |
Output voltage 2 | -5V DC | |
Output current | 0.3A | |
Output current 2 | -300mA | |
Case | DIP | |
Mounting | THT | |
Manufacturer series | TEN | |
Body dimensions | 31.8x20.3x10.2mm | |
Efficiency | 82% | |
Operating temperature | -40...75°C | |
Output ripple | 50Vpp | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 2 | |
Application | industry, IT, telecommunication | |
Additional functions | disturbance filter | |
Conform to the norm | cURus EN 60950 |