+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEN 60-2425N

Converter: DC/DC; 60W; Uin: 18÷36VDC; Uout: 24VDC; Uout2: -24VDC


Manufacturer: TRACO POWER

Manufacturer part number:
TEN 60-2425N
TME Symbol:
TEN60-2425N

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
60W
Input voltage
18...36V DC
Output voltage
24V DC
Output voltage 2
-24V DC
Output current
1.25A
Output current 2
1.25A
Mounting
THT
Manufacturer series
TEN 60N
Body dimensions
50.8x25.4x10.2mm
Efficiency
91%
Operating temperature
-40...85°C
Switching frequency
250kHz
Protection
anti-overload OPP, anti-overvoltage OVP, short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
2"x1"
Dimensions
Gross weight33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TEN 60-2425N
0 in TME stock
Net price for quantities from 10 pcs - 98.05 USDGross price for quantities from 10 pcs - 98.05 USD
Net price for quantities from 100 pcs - 95.83 USDGross price for quantities from 100 pcs - 95.83 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.