+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 60W | |
Input voltage | 18...36V DC | |
Output voltage | 24V DC | |
Output voltage 2 | -24V DC | |
Output current | 1.25A | |
Output current 2 | 1.25A | |
Mounting | THT | |
Manufacturer series | TEN 60WIR | |
Body dimensions | 50.8x40.7x25.4mm | |
Efficiency | 92% | |
Operating temperature | -40...90°C | |
Switching frequency | 250kHz | |
Protection | voltage drop BOP | |
Insulation voltage | 3kV | |
Number of outputs | 2 | |
Application | railway industry | |
Conform to the norm | EN 50155 | |
Dimensions | 2"x1" |