+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TRACO POWER | |
Type of converter | DC/DC | |
Power | 40W | |
Input voltage | 9.5...36V DC | |
Output voltage | 24V DC | |
Output voltage 2 | -24V DC | |
Output current | 0.83A | |
Output current 2 | 0.83A | |
Mounting | for building in | |
Manufacturer series | TEQ 40WIR | |
Body dimensions | 103x57.2x26.1mm | |
Efficiency | 90% | |
Operating temperature | -40...93°C | |
Switching frequency | 275kHz | |
Protection | anti-overvoltage OVP, overheating OTP, short circuit protection SCP | |
Insulation voltage | 3kV | |
Number of outputs | 2 | |
Application | railway industry | |
Conform to the norm | EN 50155 |