+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

EGR-572

Heating element: heater; with thermostat; 3kW; 230VAC; 400mm


Manufacturer: TERMIK-SP

Manufacturer part number:
EGR-572

Alternative designations: TER-3000-64-INOX

TME Symbol:
TER-3000-64-INOX

Specification

Manufacturer
TERMIK-SP
Type of heating element
heater
Version
with thermostat
Heating capacity
3kW
Length
0.4m
Connection
6/4"
Net weight
1002g
Range of temperature control
5...70°C
Supply voltage
  • 230V AC
Gross weight1.1748 kg
Certificates
See other products in this category: Heating Elements TERMIK-SP,
*
EGR-572
3 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 58.11 USDGross price for quantities from 1 pcs - 58.11 USD