+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TES 2N-0521

Converter: DC/DC; 2W; Uin: 4.5÷9VDC; Uout: 5VDC; Uout2: -5VDC; SMT


Manufacturer: TRACO POWER

Manufacturer part number:
TES 2N-0521
TME Symbol:
TES2N-0521

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
4.5...9V DC
Output voltage
5V DC
Output voltage 2
-5V DC
Output current
0.2A
Output current 2
0.2A
Mounting
SMT
Manufacturer series
TES 2N
Body dimensions
24x13.7x9mm
Efficiency
64%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
2
Dimensions
Gross weight5.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TES 2N-0521
0 in TME stock
Net price for quantities from 1 pcs - 25.46 USDGross price for quantities from 1 pcs - 25.46 USD
Net price for quantities from 10 pcs - 22.84 USDGross price for quantities from 10 pcs - 22.84 USD
Net price for quantities from 50 pcs - 20.95 USDGross price for quantities from 50 pcs - 20.95 USD
Net price for quantities from 100 pcs - 20.37 USDGross price for quantities from 100 pcs - 20.37 USD
Net price for quantities from 250 pcs - 19.34 USDGross price for quantities from 250 pcs - 19.34 USD
Net price for quantities from 500 pcs - 18.48 USDGross price for quantities from 500 pcs - 18.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.