+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TES 2N-1213

Converter: DC/DC; 2W; Uin: 9÷18VDC; Uout: 15VDC; Iout: 135mA; SMT


Manufacturer: TRACO POWER

Manufacturer part number:
TES 2N-1213
TME Symbol:
TES2N-1213

Specification

Manufacturer
TRACO POWER
Type of converter
DC/DC
Power
2W
Input voltage
9...18V DC
Output voltage
15V DC
Output current
0.135A
Mounting
SMT
Manufacturer series
TES 2N
Body dimensions
24x13.7x9mm
Efficiency
80%
Operating temperature
-40...85°C
Switching frequency
300kHz
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Dimensions
Gross weight5.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DC/DC Converters TRACO POWER,
See other products from this series.:
*
TES 2N-1213
0 in TME stock
Net price for quantities from 1 pcs - 24.32 USDGross price for quantities from 1 pcs - 24.32 USD
Net price for quantities from 5 pcs - 22.82 USDGross price for quantities from 5 pcs - 22.82 USD
Net price for quantities from 100 pcs - 20.19 USDGross price for quantities from 100 pcs - 20.19 USD
Net price for quantities from 250 pcs - 19.26 USDGross price for quantities from 250 pcs - 19.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.