+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

04089-00007-06

Packing tapes; L: 66m; Width: 75mm; Thick: 46um; brown; 41N/cm


Manufacturer: TESA

Manufacturer part number:
04089-00007-06
TME Symbol:
TESA-4089-75TAN

Specification

Manufacturer
TESA
Type of storage accessories
packing tapes
Length
66m
Width
75mm
Thickness
46µm
Colour
brown
Kind of adhesive
natural caoutchouc
Application of storage accessories
packing
Elongation at rupture
150%
Tensile strength
41N/cm
Tape material
PP film
Gross weight249.8 g
See other products in this category: Packing TESA,
*
04089-00007-06
65 in TME stock
Net price for quantities from 1 pcs - 4.90 USDGross price for quantities from 1 pcs - 4.90 USD
Net price for quantities from 12 pcs - 4.67 USDGross price for quantities from 12 pcs - 4.67 USD
Net price for quantities from 24 pcs - 4.41 USDGross price for quantities from 24 pcs - 4.41 USD
Net price for quantities from 36 pcs - 3.90 USDGross price for quantities from 36 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 6 pcsCardboard = 24 pcs