+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

55239-00000-01

Tape: hook and loop; W: 10mm; L: 5m; caoutchouc; black


Manufacturer: TESA

Manufacturer part number:
55239-00000-01
TME Symbol:
TESA-55239

Specification

Manufacturer
TESA
Type of tape
hook and loop
Width
10mm
Length
5m
Kind of adhesive
caoutchouc
Colour
black
Tape material
polyamide
Tape application
bundling
Tape features
possibility of disconnecting and re-connecting
Gross weight33.3 g

WATCH VIDEO

See other products in this category: Fixing tapes TESA,
*
55239-00000-01
163 in TME stock
Net price for quantities from 1 pcs - 11.75 USDGross price for quantities from 1 pcs - 11.75 USD
Net price for quantities from 6 pcs - 11.06 USDGross price for quantities from 6 pcs - 11.06 USD
Net price for quantities from 12 pcs - 10.37 USDGross price for quantities from 12 pcs - 10.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcsCardboard = 96 pcs