+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0560 1113

Meter: temperature; digital; LCD; -20÷70°C; Resol: 0.1°C; white


Manufacturer: TESTO

Manufacturer part number:
0560 1113
TME Symbol:
TESTO-05601113

Specification

Manufacturer
TESTO
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Temperature measuring range
-20...70°C
Temperature measurement accuracy
±0.8°C @(54°C...90°C), ±1°C @(-20°C...53.9°C), ±1°C @(90.1°C...180°C), ±1.5°C @(180.1°C...230°C)
Temperature measurement resolution
0.1°C
Dimensions
150x45x30mm
Measurement
temperature
Colour
white
Power supply
  • battery LR44 1,5V x4
Battery/ rechargeable battery
  • battery LR44 1,5V x4
Gross weight78.7 g

WATCH VIDEO

See other products in this category: Temperature Meters TESTO,
*
0560 1113
0 in TME stock
Net price for quantities from 1 pcs - 42.57 USDGross price for quantities from 1 pcs - 42.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.