+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0590 0003

Meter: ammeter; AC/DC pincers type; I DC: 400A; I AC: 400A; IP40


Manufacturer: TESTO

Manufacturer part number:
0590 0003
TME Symbol:
TESTO-05900003

Specification

Manufacturer
TESTO
Type of meter
ammeter
Kind of meter
AC/DC pincers type
DC current measuring range
400A
AC current measuring range
400A
Dimensions
Ø210mm
Measurement
AC current, DC current
Conform to the norm
CAT IV 600V EN 61010
IP rating
IP40
Colour
black, orange
Power supply
  • battery AAA 1,5V x3
Battery/ rechargeable battery
  • battery AAA 1,5V x3
Gross weight494.2 g

WATCH VIDEO

See other products in this category: Meters and AC/DC Clamp Probes TESTO,
*
0590 0003
0 in TME stock
Net price for quantities from 1 pcs - 138.16 USDGross price for quantities from 1 pcs - 138.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.