+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0590 0010

Test lead: kit; probe tip x2,angular banana plug 4mm x2


Manufacturer: TESTO

Manufacturer part number:
0590 0010
TME Symbol:
TESTO-05900010

Specification

Manufacturer
TESTO
Type of test lead
kit
Conform to the norm
CAT II 1000V EN 61010
Standard equipment
test leads ( 2pcs.)
Trade name
meter leads
Test lead configuration
  • angular banana plug 4mm x2
  • probe tip x2
Gross weight114.9 g
See other products in this category: Test Leads - Sets TESTO,
*
0590 0010
14 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 28.04 USDGross price for quantities from 1 pcs - 28.04 USD