+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TESTO
Manufacturer | TESTO | |
Type of meter | temperature | |
Kind of meter | digital | |
Kind of display used | LCD | |
Temperature measuring range | -50...300°C | |
Temperature measurement accuracy | ±0.5°C @(-30°C...70°C), ±(0.5°C + 0.5%) @(-50°C...-30°C) | |
Temperature measurement resolution | 0.1°C | |
IP rating | IP67 | |
Body dimensions | 140x60x24mm | |
Measuring instruments application | food industry | |
Measurement | temperature | |
Measuring unit | °C | |
Kind of temperature sensor | thermocouple T | |
Conform to the norm | EN 13485 |