+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0560 1128

Meter: temperature; digital; -50÷300°C; Resol: 0.1°C; Ch: 1; IP65

Manufacturer: TESTO

Manufacturer part number:
0560 1128
TME Symbol:
TESTO112

Specification

Manufacturer
TESTO
Type of meter
temperature
Kind of meter
digital
Temperature measuring range
-50...300°C
Temperature measurement resolution
0.1°C
Number of channels
1
IP rating
IP65
Body dimensions
182x64x40mm
Measurement
temperature
Kind of temperature sensor
NTC, Pt100
Operating temperature
-20...50°C
Related items
TESTO-05160220, TESTO-06131712, TESTO-06131912, TESTO-06132211, TESTO-06132411, TESTO-06133211, TESTO-06134611, TESTO-06141212, TESTO-06141712, TESTO-06142211
Material
ABS
Colour
silver, white
Storage temperature
-30...70°C
Power supply
  • battery 6F22 9V x1
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight200 g

WATCH VIDEO

See other products in this category: Temperature Meters TESTO,
*
0560 1128
0 in TME stock
Net price for quantities from 1 pcs - 253.98 USDGross price for quantities from 1 pcs - 253.98 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.