+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0563 4404

Environmental conditions; -40÷150°C,-20÷70°C; 0÷100%RH; 0.1°C


Manufacturer: TESTO

Manufacturer part number:
0563 4404
TME Symbol:
TESTO440-KIT

Specification

Manufacturer
TESTO
Type of meter
environmental conditions
Temperature measuring range
-40...150°C, -20...70°C
Temperature measuring range (with K-type thermocouple)
-200...1370°C
Humidity measuring range
0...100% RH
Temperature measurement accuracy
±0.3°C @(-25°C...74.9°C), ±0.4°C @(-40°C...-25.1°C), ±0.4°C @(75°C...99.9°C), ±0.5°C @(-20°C...70°C), ±0.5% @(100°C...150°C)
Temperature measurement resolution
0.1°C
Humidity measuring accuracy
±2%RH (range 5...90% RH)
Operating temperature
-20...50°C
Measurement
air flow, CO2, humidity, temperature
Dimensions
154x65x32mm
Related items
TESTO-06369731
Power supply
  • battery LR6 AA 1,5V x3
Interface
  • Bluetooth
  • USB
Standard equipment
  • hard case
  • temperature and humidity probe
  • USB cable
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight200 g

WATCH VIDEO

See other products in this category: Thermohygrometers TESTO,
*
0563 4404
0 in TME stock
Net price for quantities from 1 pcs - 776.70 USDGross price for quantities from 1 pcs - 776.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.