+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0560 4401

Meter: thermoanemometer; digital; -40÷150°C; ±0.5%; -200÷1370°C

Manufacturer: TESTO

Manufacturer part number:
0560 4401
TME Symbol:
TESTO440

Specification

Manufacturer
TESTO
Type of meter
thermoanemometer
Kind of meter
digital
Temperature measuring range
-40...150°C
Temperature measurement accuracy
±0.3°C @(-25°C...74.9°C), ±0.4°C @(-40°C...-25.1°C), ±0.4°C @(75°C...99.9°C), ±0.5%
Temperature measuring range (with K-type thermocouple)
-200...1370°C
Temperature measurement resolution
0.1°C
Dimensions
154x65x32mm
Standard equipment
USB cable
Measurement
air flow, CO2, temperature
Operating temperature
-20...50°C
Power supply
  • battery LR6 AA 1,5V x3
Interface
  • Bluetooth
  • USB
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x3
Gross weight200 g

WATCH VIDEO

See other products in this category: Temperature Meters TESTO,
*
0560 4401
0 in TME stock
Net price for quantities from 1 pcs - 444.30 USDGross price for quantities from 1 pcs - 444.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.