+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: TESTO
Manufacturer | TESTO | |
Type of meter | environmental conditions | |
Temperature measuring range | -40...150°C | |
Temperature measuring range (with K-type thermocouple) | -200...1370°C | |
Pressure measuring range | -150Pa...15kPa | |
Temperature measurement accuracy | ±0.3°C @(-25°C...74.9°C), ±0.4°C @(-40°C...-25.1°C), ±0.4°C @(75°C...99.9°C), ±0.5% @(100°C...150°C) | |
Temperature measurement resolution | 0.1°C | |
Pressure measuring accuracy | ±0.05hPa(1.01hPa...150hPa), ±0.2hPa+1.5%(0hPa...1hPa) | |
Operating temperature | -20...50°C | |
Measurement | CO2, differential pressure, temperature | |
Standard equipment | USB cable | |
Dimensions | 154x65x32mm | |
Pressure measuring resolution | 0.1mbar | |
Related items | TESTO115i-2GEN, TESTO405I, TESTO410I, TESTO510I, TESTO549i-2GEN, TESTO605I, TESTO-05164401, TESTO-05164900, TESTO-05540440, TESTO-05540453, TESTO-05541591, TESTO-05544172, TESTO-05544173, TESTO-06020092, TESTO-06020193, TESTO-06020493, TESTO-06020593, TESTO-06020644, TESTO-06020645, TESTO-06020646, TESTO-06020693, TESTO-06020993, TESTO-06021293, TESTO-06021793, TESTO-06021993, TESTO-06022292, TESTO-06022693, TESTO-06024792, TESTO-06025693, TESTO-06025792, TESTO-06025793, TESTO-06151212, TESTO-06151712, TESTO-06280020, TESTO-06280152, TESTO-06321271, TESTO-06321272, TESTO-06321550, TESTO-06321551, TESTO-06350551, TESTO-06351032, TESTO-06351051, TESTO-06351052, TESTO-06351552, TESTO-06351571, TESTO-06351572, TESTO-06352045, TESTO-06352145, TESTO-06352345, TESTO-06359371, TESTO-06359372, TESTO-06359430, TESTO-06359431, TESTO-06359432, TESTO-06359532, TESTO-06359571, TESTO-06359572, TESTO-06369730, TESTO-06369731, TESTO-06369770, TESTO-06369771, TESTO-06369772, TESTO-06369775, TESTOFUNNEL-KIT |