+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TESTO 470 0563 0470

Tachometer; LCD; Meas.accur: ±0,02%; 175x60x28mm; 200g


Manufacturer: TESTO

Manufacturer part number:
TESTO 470 0563 0470
TME Symbol:
TESTO470

Specification

Manufacturer
TESTO
Type of meter
tachometer
Kind of display used
LCD
Measuring range
0,1...1999m/min, 0,02...99999m, 1...19999rpm (mechanical method), 1...99999rpm (optical method)
Measurement accuracy
±0,02%
Measuring resolution
0,1rpm (100...999,9rpm), 0,01rpm (1...99,99rpm), 1rpm (1000...99999rpm)
Body dimensions
175x60x28mm
Weight with battery
200g
Measurement
length, rpm velocity (mechanical), rpm velocity (optical)
Related items
AX-TACHO-TAPE
Power supply
  • battery LR6 AA 1,5V x2
Measuring instrument features
  • automatic power-off
  • low battery indicator
  • maximum measuring distance: 350mm
  • MIN/MAX function
Standard equipment
  • hard case
  • manufacturer's calibration certificate
  • reflective markers
  • set of measuring adapters: circular, conical
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x2
Gross weight598.2 g
Certificates

WATCH VIDEO

See other products in this category: Tachometers TESTO,
*
TESTO 470 0563 0470
0 in TME stock
Net price for quantities from 1 pcs - 384.92 USDGross price for quantities from 1 pcs - 384.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.