+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TESTO 745 0590 7450

Tester: non-contact voltage detector; 0.012÷1kVAC; IP67

Manufacturer: TESTO

Manufacturer part number:
TESTO 745 0590 7450
TME Symbol:
TESTO745

Specification

Manufacturer
TESTO
Type of tester
non-contact voltage detector
Detected voltage range
0.012...1kV AC
Additional functions
torch
IP rating
IP67
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Measuring instrument features
  • low-pass filter
  • optical and acoustic indication of detected voltage
Gross weight132.79 g

WATCH VIDEO

See other products in this category: Indicators, Voltage & Continuity Testers TESTO,
*
TESTO 745 0590 7450
2 in TME stock
Net price for quantities from 1 pcs - 41.47 USDGross price for quantities from 1 pcs - 41.47 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.