+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0560 8051

Meter: temperature; digital; LCD; -25÷250°C; Opt.resol: 1: 1; IP65


Manufacturer: TESTO

Manufacturer part number:
0560 8051
TME Symbol:
TESTO806

Specification

Manufacturer
TESTO
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Temperature measuring range
-25...250°C
Temperature measurement accuracy
±1°C @(-2°C...40°C), ±1.5°C @(40.1°C...150°C), ±2°C @(-20°C...-2.1°C), ±2% @(150.1°C...250°C), ±3°C @(-25°C...-21°C)
Optical resolution
1:1
IP rating
IP65
Body dimensions
80x31x19mm
Measurement
temperature
Manufacturer series
Pocket
Application
food industry
Illumination
yes
Power supply
  • battery CR2032 3V x1
Measuring instrument features
  • pocket size
  • waterproof
Battery/ rechargeable battery
  • battery CR2032 3V x1
Gross weight200 g

WATCH VIDEO

See other products in this category: Temperature Meters TESTO,
See other products from this series.:
*
0560 8051
0 in TME stock
Net price for quantities from 1 pcs - 60.53 USDGross price for quantities from 1 pcs - 60.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.