+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

0560 8314

Infrared thermometer; LCD; -30÷400°C; -50÷500°C; Opt.resol: 30: 1

Manufacturer: TESTO

Manufacturer part number:
0560 8314
TME Symbol:
TESTO830-T4

Specification

Manufacturer
TESTO
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-30...400°C
Non-contact temperature measuring accuracy
±1.5% @ 0.1°C...400°C, ±1.5°C @ 0.1°C...400°C, ±2% @ -30°C...0°C, ±2°C @ -30°C...0°C
Temperature measuring range measured by probe
-50...500°C
Temperature measuring accuracy (measurement with probe)
±0.5%, ±0.5°C
Optical resolution
30:1
Measurement
non-contact temeprature (IR), temperature
Body dimensions
190x75x38mm
Enclosure material
ABS
Measuring instrument features
alarms breach of limit values
Standard equipment
manufacturer's calibration certificate
Related items
TESTO-05168302, TESTO-06020092, TESTO-06020193, TESTO-06020593, TESTO-06020693, TESTO-06020993, TESTO-06021293, TESTO-06021793, TESTO-06021993, TESTO-06022693, TESTO-06024792, TESTO-06025693, TESTO-06025792, TESTO-06025793
Illumination
yes
Power supply
  • battery 6LR61 9V x1
Battery/ rechargeable battery
  • battery 6LR61 9V x1
Gross weight306.8 g

WATCH VIDEO

See other products in this category: Pirometers TESTO,
*
0560 8314
0 in TME stock
Net price for quantities from 1 pcs - 174.77 USDGross price for quantities from 1 pcs - 174.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.