+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TEX-200

Soldering iron: transformer; Power: 200W; 230V


Manufacturer: TEX

Manufacturer part number:
TEX-200
TME Symbol:
TEX-200

Specification

Manufacturer
TEX
Type of soldering iron
transformer
Power
200W
Soldering iron supply voltage
230V
Tip temperature
450°C
Soldering equipment features
lighting of the tip - LED diode 15Cd 10mm
Connectors for the country
Europe
Standard equipment
  • tip TEX-G15/10
  • tip TEX-G25/10
Gross weight873.5 g
See other products in this category: Soldering irons and guns TEX,
*
TEX-200
9 in TME stock
Net price for quantities from 1 pcs - 32.97 USDGross price for quantities from 1 pcs - 32.97 USD
Net price for quantities from 3 pcs - 28.95 USDGross price for quantities from 3 pcs - 28.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.