+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

130-00018

Hook and loop fastener; L: 200mm; W: 12.5mm; blue; 10pcs; -40÷85°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
130-00018
TME Symbol:
TEXTIEM-PA66/PP-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
hook and loop fastener
Length
0.2m
Tie width
12.5mm
Colour
blue
Tie material
polyamide, polypropylene
Quantity in set/package
10pcs.
Operating temperature
-40...85°C
Manufacturer series
TEXTIE
Gross weight21.15 g
Certificates
EAN code4031026271767
See other products in this category: Cable Ties HELLERMANNTYTON,
See other products from this series.:
*
130-00018
2 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 14.19 USDGross price for quantities from 1 pcg - 14.19 USD
Net price for quantities from 5 pcg - 12.86 USDGross price for quantities from 5 pcg - 12.86 USD
Net price for quantities from 15 pcg - 11.36 USDGross price for quantities from 15 pcg - 11.36 USD