+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TF07-S1

Test probe: Kelvin; 10A; TEKOFLEX; CuBe; Plating: gold-plated; 5mΩ


Manufacturer: TEKON

Manufacturer part number:
TF07-S1
TME Symbol:
TF07-S1

Specification

Manufacturer
TEKON
Type of test probe
Kelvin
Current rating
10A
Manufacturer series
TEKOFLEX
Contact material
CuBe
Contact plating
gold-plated
Operational spring compression
0.2mm
Maksimum spring compression
0.3mm
Max. contact resistance:
5mΩ
Tip width
0.2mm
Test accessories features
four-wire Kelvin system
Gross weight0.09 g
See other products in this category: Test Probes TEKON,
See other products from this series.:
*
TF07-S1
13 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.28 USDGross price for quantities from 1 pcs - 16.28 USD
Net price for quantities from 5 pcs - 14.46 USDGross price for quantities from 5 pcs - 14.46 USD
Net price for quantities from 25 pcs - 12.66 USDGross price for quantities from 25 pcs - 12.66 USD