+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KEMET | |
Type of capacitor | tantalum-polymer | |
Kind of capacitor | low ESR | |
Capacitance | 47µF | |
Operating voltage | 6.3V DC | |
Leakage current | 29.6µA | |
Case - inch | 1206 | |
Case - mm | 3216 | |
Mounting | SMD | |
ESR value | 0.15Ω | |
Manufacturer series | TF | |
Tolerance | ±20% | |
Trade name | KO-CAP | |
Operating temperature | -55...105°C |