+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TF20CUBEAU

Test probe: Kelvin; 15A; TEKOFLEX; CuBe; Plating: gold-plated


Manufacturer: TEKON

Manufacturer part number:
TF20CUBEAU
TME Symbol:
TF20

Specification

Manufacturer
TEKON
Type of test probe
Kelvin
Current rating
15A
Manufacturer series
TEKOFLEX
Contact material
CuBe
Contact plating
gold-plated
Operational spring compression
0.6mm
Max. contact resistance:
0.7mΩ
Tip width
2mm
Test accessories features
four-wire Kelvin system
Gross weight0.28 g
See other products in this category: Test Probes TEKON,
See other products from this series.:
*
TF20CUBEAU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 64.98 USDGross price for quantities from 1 pcs - 64.98 USD
Net price for quantities from 5 pcs - 57.76 USDGross price for quantities from 5 pcs - 57.76 USD
Net price for quantities from 25 pcs - 50.53 USDGross price for quantities from 25 pcs - 50.53 USD
Packaging method by the manufacturer:Blister = 5 pcs