+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-10120

Heat shrink sleeve; thin walled,flexible; 2: 1; 1.2mm; black; reel

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-10120
TME Symbol:
TF21-1.2/0.6BK300

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
1.2mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
0.6mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
0.41mm
Package contents
300m
Gross weight3.251 g
Certificates
EAN code4031026221854
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-10120
0 in TME stock
Net price for quantities from 300 m - 1.71 USDGross price for quantities from 300 m - 1.71 USD
Net price for quantities from 900 m - 1.58 USDGross price for quantities from 900 m - 1.58 USD
Net price for quantities from 1500 m - 1.48 USDGross price for quantities from 1500 m - 1.48 USD
Amount (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.