+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-20124

Heat shrink sleeve; thin walled,flexible; 2: 1; 1.2mm; yellow


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-20124
TME Symbol:
TF21-1.2/0.6YE100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
1.2mm
Colour
yellow
Material
crosslinked polyolefin POX
Diameter after shrinking
0.6mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
0.41mm
Package contents
100m
Gross weight4.207 g
Certificates
EAN code4031026222851
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-20124
200 in TME stock
Net price for quantities from 100 m - 1.25 USDGross price for quantities from 100 m - 1.25 USD
Net price for quantities from 300 m - 1.16 USDGross price for quantities from 300 m - 1.16 USD
Net price for quantities from 500 m - 1.15 USDGross price for quantities from 500 m - 1.15 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Product available till the stock lasts
Packaging method by the manufacturerReel = 100 m