+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-11026

Heat shrink sleeve; glueless,thin walled; 2: 1; 101.6mm; blue


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-11026
TME Symbol:
TF21-101.6/50.8-BU

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
glueless, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
101.6mm
Colour
blue
Material
crosslinked polyolefin POX
Diameter after shrinking
50.8mm
Operating temperature
-55...135°C
Shrinkage temperature
90°C
Manufacturer series
TF21
Wall thickness
1.4mm
Gross weight355 g
Certificates
EAN code4031026222387
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
See other products from this series.:
*
309-11026
0 in TME stock
Net price for quantities from 30 m - 59.11 USDGross price for quantities from 30 m - 59.11 USD
Net price for quantities from 150 m - 54.19 USDGross price for quantities from 150 m - 54.19 USD
Net price for quantities from 450 m - 47.62 USDGross price for quantities from 450 m - 47.62 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.