+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-21273

Heat shrink sleeve; 2: 1; 12.7mm; Diam.after shrinking: 6.4mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-21273
TME Symbol:
TF21-12.7/6.4-OG

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
12.7mm
Diameter after shrinking
6.4mm
Gross weight31.73 g
Certificates
EAN code4031026239453
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-21273
50 in TME stock
Net price for quantities from 50 m - 7.21 USDGross price for quantities from 50 m - 7.21 USD
Net price for quantities from 250 m - 6.62 USDGross price for quantities from 250 m - 6.62 USD
Net price for quantities from 750 m - 5.82 USDGross price for quantities from 750 m - 5.82 USD
Amount (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.
Packaging method by the manufacturerReel = 50 m