+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-21903

Heat shrink sleeve; 2: 1; 19.1mm; orange


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-21903
TME Symbol:
TF21-19.1/9.5-OG

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
19.1mm
Colour
orange
Diameter after shrinking
9.5mm
Gross weight52.372 g
Certificates
EAN code4031026239460
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-21903
50 in TME stock
Net price for quantities from 25 m - 9.69 USDGross price for quantities from 25 m - 9.69 USD
Net price for quantities from 125 m - 8.88 USDGross price for quantities from 125 m - 8.88 USD
Net price for quantities from 375 m - 7.81 USDGross price for quantities from 375 m - 7.81 USD
Amount (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerReel = 25 m