+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-20326

Heat shrink sleeve; thin walled,flexible; 2: 1; 3.2mm; blue; reel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-20326
TME Symbol:
TF21-3.2/1.6BU100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Colour
blue
Material
crosslinked polyolefin POX
Diameter after shrinking
1.6mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
0.51mm
Package contents
100m
Gross weight6 g
Certificates
EAN code4031026223056
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-20326
0 in TME stock
Net price for quantities from 100 m - 2.43 USDGross price for quantities from 100 m - 2.43 USD
Net price for quantities from 300 m - 2.22 USDGross price for quantities from 300 m - 2.22 USD
Net price for quantities from 500 m - 2.07 USDGross price for quantities from 500 m - 2.07 USD
Amount (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.