+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-20322

Heat shrink sleeve; thin walled,flexible; 2: 1; 3.2mm; red; reel

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-20322
TME Symbol:
TF21-3.2/1.6RD100

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
3.2mm
Colour
red
Material
crosslinked polyolefin POX
Diameter after shrinking
1.6mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
0.51mm
Package contents
100m
Gross weight6.594 g
Certificates
EAN code4031026223025
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON
*
309-20322
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 100 m