+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-20483

Heat shrink sleeve; 2: 1; 4.8mm; Diam.after shrinking: 2.4mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-20483
TME Symbol:
TF21-4.8/2.4-OG

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
2:1
Min. diameter before shrinking
4.8mm
Diameter after shrinking
2.4mm
Gross weight10.02 g
Certificates
EAN code4031026239439
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-20483
0 in TME stock
Net price for quantities from 75 m - 4.36 USDGross price for quantities from 75 m - 4.36 USD
Net price for quantities from 375 m - 4.00 USDGross price for quantities from 375 m - 4.00 USD
Net price for quantities from 1125 m - 3.51 USDGross price for quantities from 1125 m - 3.51 USD
Amount (Multiplicity: 75)
Minimum order quantity: 75.
Multiplicity: 75.