+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-50484

Heat shrink sleeve; thin walled,flexible; 2: 1; 4.8mm; yellow


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-50484
TME Symbol:
TF21-4.8/2.4YE60

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
4.8mm
Colour
yellow
Material
crosslinked polyolefin POX
Diameter after shrinking
2.4mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
0.51mm
Package contents
60m
Gross weight11.37 g
Certificates
EAN code4031026223094
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-50484
60 in TME stock
Net price for quantities from 60 m - 2.80 USDGross price for quantities from 60 m - 2.80 USD
Net price for quantities from 180 m - 2.55 USDGross price for quantities from 180 m - 2.55 USD
Net price for quantities from 300 m - 2.39 USDGross price for quantities from 300 m - 2.39 USD
Amount (Multiplicity: 60)
Minimum order quantity: 60.
Multiplicity: 60.
Packaging method by the manufacturerReel = 60 m