+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

309-17600

Heat shrink sleeve; thin walled,flexible; 2: 1; 76mm; black; reel


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
309-17600
TME Symbol:
TF21-76.0/38.0BK30

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Version
flexible, thin walled
Shrinking ratio
2:1
Min. diameter before shrinking
76mm
Colour
black
Material
crosslinked polyolefin POX
Diameter after shrinking
38mm
Operating temperature
-55...135°C
Kind of package
reel
Wall thickness
1.27mm
Package contents
30m
Gross weight229.947 g
Certificates
EAN code4031026222769
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
309-17600
60 in TME stock
Net price for quantities from 30 m - 41.53 USDGross price for quantities from 30 m - 41.53 USD
Net price for quantities from 90 m - 37.87 USDGross price for quantities from 90 m - 37.87 USD
Net price for quantities from 150 m - 35.43 USDGross price for quantities from 150 m - 35.43 USD
Amount (Multiplicity: 30)
Minimum order quantity: 30.
Multiplicity: 30.
Hardly available product
Packaging method by the manufacturerCardboard = 30 m